


C0603C823J3RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C823J3RACTUTR-ND - Tape & Reel (TR) 399-C0603C823J3RACTUCT-ND - Cut Tape (CT) 399-C0603C823J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C823J3RACTU |
Description | CAP CER 0.082UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C823J3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603JRX7R8BB823 | YAGEO | 7,500 | 13-AC0603JRX7R8BB823CT-ND | $1.48000 | Parametric Equivalent |
| CC0603JRX7R8BB823 | YAGEO | 180 | 13-CC0603JRX7R8BB823CT-ND | $1.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.27700 | $22.77 |
| 50 | $1.69360 | $84.68 |
| 100 | $1.51360 | $151.36 |
| 500 | $1.21136 | $605.68 |
| 1,000 | $1.11804 | $1,118.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.97801 | $3,912.04 |
| 8,000 | $0.92601 | $7,408.08 |
| 12,000 | $0.89996 | $10,799.52 |
| 20,000 | $0.87109 | $17,421.80 |
| 28,000 | $0.85422 | $23,918.16 |
| 40,000 | $0.83798 | $33,519.20 |

