0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C822K3GACTU

DigiKey Part Number
399-C0603C822K3GACTUTR-ND - Tape & Reel (TR)
399-C0603C822K3GACTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603C822K3GACTU
Description
CAP CER 8200PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C822K3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.04000$3.04
10$1.79800$17.98
50$1.32680$66.34
100$1.14710$114.71
500$0.93540$467.70
1,000$0.85961$859.61
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.74611$2,984.44
8,000$0.62285$4,982.80
12,000$0.61164$7,339.68
20,000$0.60862$12,172.40
28,000$0.59832$16,752.96
40,000$0.59656$23,862.40
48,000$0.59571$28,594.08
Manufacturers Standard Package