0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
cut-tape-render

C0603C822K1RACTU

DigiKey Part Number
399-C0603C822K1RACTUTR-ND - Tape & Reel (TR)
399-C0603C822K1RACTUCT-ND - Cut Tape (CT)
399-C0603C822K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C822K1RACTU
Description
CAP CER 8200PF 100V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C822K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,984
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.37000$2.37
10$1.41100$14.11
50$1.02480$51.24
100$0.88110$88.11
500$0.70914$354.57
1,000$0.64811$648.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.55659$2,226.36
8,000$0.48272$3,861.76
12,000$0.45930$5,511.60
20,000$0.45689$9,137.80
28,000$0.42592$11,925.76
40,000$0.42457$16,982.80
48,000$0.41551$19,944.48
96,000$0.41330$39,676.80
Manufacturers Standard Package