


C0603C822J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C822J5RACTUTR-ND - Tape & Reel (TR) 399-C0603C822J5RACTUCT-ND - Cut Tape (CT) 399-C0603C822J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C822J5RACTU |
Description | CAP CER 8200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C822J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.80900 | $18.09 |
| 50 | $1.32860 | $66.43 |
| 100 | $1.18230 | $118.23 |
| 500 | $0.93396 | $466.98 |
| 1,000 | $0.85750 | $857.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.74277 | $2,971.08 |
| 8,000 | $0.70017 | $5,601.36 |
| 12,000 | $0.67884 | $8,146.08 |
| 20,000 | $0.65520 | $13,104.00 |
| 28,000 | $0.64138 | $17,958.64 |
| 40,000 | $0.62808 | $25,123.20 |

