


C0603C821J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C821J5RACTUTR-ND - Tape & Reel (TR) 399-C0603C821J5RACTUCT-ND - Cut Tape (CT) 399-C0603C821J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C821J5RACTU |
Description | CAP CER 820PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C821J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.55100 | $5.51 |
| 50 | $0.38140 | $19.07 |
| 100 | $0.33050 | $33.05 |
| 500 | $0.24434 | $122.17 |
| 1,000 | $0.21795 | $217.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17841 | $713.64 |
| 8,000 | $0.16374 | $1,309.92 |
| 12,000 | $0.15641 | $1,876.92 |
| 20,000 | $0.14828 | $2,965.60 |
| 28,000 | $0.14354 | $4,019.12 |
| 40,000 | $0.13897 | $5,558.80 |

