820 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C821J2RACTU

DigiKey Part Number
399-C0603C821J2RACTUTR-ND - Tape & Reel (TR)
399-C0603C821J2RACTUCT-ND - Cut Tape (CT)
399-C0603C821J2RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C821J2RACTU
Description
CAP CER 820PF 200V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
820 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C821J2RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,659
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.32700$23.27
50$1.72980$86.49
100$1.54650$154.65
500$1.23898$619.49
1,000$1.14402$1,144.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.00163$4,006.52
8,000$0.94872$7,589.76
12,000$0.92223$11,066.76
20,000$0.89286$17,857.20
28,000$0.87569$24,519.32
40,000$0.85917$34,366.80
Manufacturers Standard Package