0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C820F5GACTU

DigiKey Part Number
399-C0603C820F5GACTUTR-ND - Tape & Reel (TR)
399-C0603C820F5GACTUCT-ND - Cut Tape (CT)
399-C0603C820F5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C820F5GACTU
Description
CAP CER 82PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
82 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C820F5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,142
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.39000$7.39
10$4.13000$41.30
50$3.19740$159.87
100$2.82130$282.13
500$2.72688$1,363.44
1,000$2.59320$2,593.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.33685$9,347.40
8,000$2.22123$17,769.84
12,000$2.19377$26,325.24
20,000$2.14085$42,817.00
28,000$2.10990$59,077.20
Manufacturers Standard Package