
C0603C759C5GACTU | |
---|---|
DigiKey Part Number | 399-C0603C759C5GACTUTR-ND - Tape & Reel (TR) 399-C0603C759C5GACTUCT-ND - Cut Tape (CT) 399-C0603C759C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C759C5GACTU |
Description | CAP CER 7.5PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C759C5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.48000 | $24.80 |
50 | $1.85400 | $92.70 |
100 | $1.66350 | $166.35 |
500 | $1.49900 | $749.50 |
1,000 | $1.24093 | $1,240.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.02309 | $4,092.36 |
8,000 | $0.91320 | $7,305.60 |
12,000 | $0.90956 | $10,914.72 |
20,000 | $0.90543 | $18,108.60 |
28,000 | $0.90294 | $25,282.32 |
40,000 | $0.90050 | $36,020.00 |