
C0603C750G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C750G5GACTUTR-ND - Tape & Reel (TR) 399-C0603C750G5GACTUCT-ND - Cut Tape (CT) 399-C0603C750G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C750G5GACTU |
Description | CAP CER 75PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C750G5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.35400 | $33.54 |
| 50 | $2.54540 | $127.27 |
| 100 | $2.29540 | $229.54 |
| 500 | $1.87532 | $937.66 |
| 1,000 | $1.74559 | $1,745.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.55082 | $6,203.28 |
| 8,000 | $1.47845 | $11,827.60 |
| 12,000 | $1.44220 | $17,306.40 |
| 20,000 | $1.40202 | $28,040.40 |
| 28,000 | $1.37853 | $38,598.84 |
| 40,000 | $1.35592 | $54,236.80 |

