6.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C689C1GACTU

DigiKey Part Number
399-C0603C689C1GACTUTR-ND - Tape & Reel (TR)
399-C0603C689C1GACTUCT-ND - Cut Tape (CT)
399-C0603C689C1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C689C1GACTU
Description
CAP CER 6.8PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C689C1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.25pF
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,555
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.30200$23.02
50$1.71340$85.67
100$1.53250$153.25
500$1.22682$613.41
1,000$1.13251$1,132.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.99114$3,964.56
8,000$0.93864$7,509.12
12,000$0.91233$10,947.96
20,000$0.88319$17,663.80
28,000$0.86615$24,252.20
40,000$0.84976$33,990.40
Manufacturers Standard Package