0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C684K8PACTU

DigiKey Part Number
399-C0603C684K8PACTUTR-ND - Tape & Reel (TR)
399-C0603C684K8PACTUCT-ND - Cut Tape (CT)
399-C0603C684K8PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C684K8PACTU
Description
CAP CER 0.68UF 10V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C684K8PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,835
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.19400$11.94
50$0.86100$43.05
100$0.65120$65.12
500$0.53540$267.70
1,000$0.53450$534.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.33523$1,340.92
8,000$0.31481$2,518.48
12,000$0.31325$3,759.00
20,000$0.31147$6,229.40
28,000$0.31039$8,690.92
40,000$0.30934$12,373.60
48,000$0.30356$14,570.88
Manufacturers Standard Package