


C0603C683M5RECTU | |
---|---|
DigiKey Part Number | 399-C0603C683M5RECTUTR-ND - Tape & Reel (TR) 399-C0603C683M5RECTUCT-ND - Cut Tape (CT) 399-C0603C683M5RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C683M5RECTU |
Description | CAP CER 0.068UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C683M5RECTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.56800 | $5.68 |
50 | $0.39840 | $19.92 |
100 | $0.34490 | $34.49 |
500 | $0.25634 | $128.17 |
1,000 | $0.22910 | $229.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.16944 | $677.76 |
8,000 | $0.15892 | $1,271.36 |
12,000 | $0.14934 | $1,792.08 |
20,000 | $0.14835 | $2,967.00 |
28,000 | $0.13916 | $3,896.48 |
40,000 | $0.13860 | $5,544.00 |
48,000 | $0.13834 | $6,640.32 |
96,000 | $0.13740 | $13,190.40 |
100,000 | $0.13735 | $13,735.00 |