
C0603C683K5RACAUTO7411 | |
---|---|
DigiKey Part Number | 399-C0603C683K5RACAUTO7411TR-ND - Tape & Reel (TR) 399-C0603C683K5RACAUTO7411CT-ND - Cut Tape (CT) 399-C0603C683K5RACAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C683K5RACAUTO7411 |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C683K5RACAUTO7411 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.58300 | $5.83 |
50 | $0.40720 | $20.36 |
100 | $0.35390 | $35.39 |
500 | $0.26324 | $131.62 |
1,000 | $0.23549 | $235.49 |
2,500 | $0.20613 | $515.33 |
5,000 | $0.18851 | $942.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.13989 | $2,098.35 |
30,000 | $0.13870 | $4,161.00 |
45,000 | $0.13808 | $6,213.60 |
180,000 | $0.13656 | $24,580.80 |
360,000 | $0.13126 | $47,253.60 |
375,000 | $0.13098 | $49,117.50 |