C0603C683K4RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 14,800
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,211
Unit Price: $0.99000
Datasheet

Parametric Equivalent


KEMET
In Stock: 40,101
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.92519
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.08072
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.17629
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.13378
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.11282
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.16211
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.15819
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.11200
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 10,809
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3,753
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,000
Unit Price: $0.99000
Datasheet
0.068 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C683K4RECTU

DigiKey Part Number
399-C0603C683K4RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C683K4RECTU
Description
CAP CER 0603 68NF 16V X7R 10%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C683K4RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.08445$1,689.00