
C0603C683K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C683K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C683K1RACAUTOCT-ND - Cut Tape (CT) 399-C0603C683K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C683K1RACAUTO |
Description | CAP CER 0603 68NF 100VDC X7R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.38100 | $13.81 |
| 50 | $0.99980 | $49.99 |
| 100 | $0.88300 | $88.30 |
| 500 | $0.68698 | $343.49 |
| 1,000 | $0.62672 | $626.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.53631 | $2,145.24 |
| 8,000 | $0.50276 | $4,022.08 |
| 12,000 | $0.48596 | $5,831.52 |
| 20,000 | $0.46733 | $9,346.60 |
| 28,000 | $0.45645 | $12,780.60 |
| 40,000 | $0.44598 | $17,839.20 |

