
C0603C683K1RACAUTO | |
---|---|
DigiKey Part Number | 399-C0603C683K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C683K1RACAUTOCT-ND - Cut Tape (CT) 399-C0603C683K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C683K1RACAUTO |
Description | CAP CER 0603 68NF 100VDC X7R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.31400 | $13.14 |
50 | $0.95080 | $47.54 |
100 | $0.84000 | $84.00 |
500 | $0.65344 | $326.72 |
1,000 | $0.59612 | $596.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.55621 | $2,224.84 |
8,000 | $0.44293 | $3,543.44 |
12,000 | $0.43234 | $5,188.08 |
20,000 | $0.43004 | $8,600.80 |
28,000 | $0.42016 | $11,764.48 |
40,000 | $0.41883 | $16,753.20 |
48,000 | $0.41818 | $20,072.64 |
96,000 | $0.40360 | $38,745.60 |
100,000 | $0.40275 | $40,275.00 |