
C0603C683J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C683J5RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C683J5RACAUTOCT-ND - Cut Tape (CT) 399-C0603C683J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C683J5RACAUTO |
Description | CAP CER 0.068UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C683J5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.14600 | $21.46 |
| 50 | $1.58840 | $79.42 |
| 100 | $1.41820 | $141.82 |
| 500 | $1.13094 | $565.47 |
| 1,000 | $1.04232 | $1,042.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.90948 | $3,637.92 |
| 8,000 | $0.86014 | $6,881.12 |
| 12,000 | $0.83543 | $10,025.16 |
| 20,000 | $0.80804 | $16,160.80 |
| 28,000 | $0.79203 | $22,176.84 |
| 40,000 | $0.77663 | $31,065.20 |

