
C0402C102K5TACAUTO | |
---|---|
DigiKey Part Number | 399-C0402C102K5TACAUTOTR-ND - Tape & Reel (TR) 399-C0402C102K5TACAUTOCT-ND - Cut Tape (CT) 399-C0402C102K5TACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102K5TACAUTO |
Description | CAP CER 1000PF 50V X8G 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X8G 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102K5TACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.24200 | $22.42 |
50 | $1.67180 | $83.59 |
100 | $1.42300 | $142.30 |
500 | $1.13312 | $566.56 |
1,000 | $1.10307 | $1,103.07 |
2,500 | $1.01084 | $2,527.10 |
5,000 | $0.95266 | $4,763.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.89413 | $8,941.30 |
20,000 | $0.86533 | $17,306.60 |
30,000 | $0.84558 | $25,367.40 |
50,000 | $0.82562 | $41,281.00 |