
C0603C682K5TACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C682K5TACAUTOTR-ND - Tape & Reel (TR) 399-C0603C682K5TACAUTOCT-ND - Cut Tape (CT) 399-C0603C682K5TACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C682K5TACAUTO |
Description | CAP CER 6800PF 50V X8G 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C682K5TACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.54000 | $25.40 |
| 50 | $1.90080 | $95.04 |
| 100 | $1.70350 | $170.35 |
| 500 | $1.37168 | $685.84 |
| 1,000 | $1.26899 | $1,268.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.11517 | $4,460.68 |
| 8,000 | $1.05800 | $8,464.00 |
| 12,000 | $1.02937 | $12,352.44 |
| 20,000 | $0.99764 | $19,952.80 |
| 28,000 | $0.97908 | $27,414.24 |
| 40,000 | $0.96124 | $38,449.60 |

