
C0603C682K4RACAUTO | |
---|---|
DigiKey Part Number | 399-C0603C682K4RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C682K4RACAUTOCT-ND - Cut Tape (CT) 399-C0603C682K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C682K4RACAUTO |
Description | CAP CER 6800PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C682K4RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.19900 | $11.99 |
50 | $0.86540 | $43.27 |
100 | $0.73730 | $73.73 |
500 | $0.59070 | $295.35 |
1,000 | $0.53766 | $537.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.45822 | $1,832.88 |