
C0603C682J5HACAUTO | |
|---|---|
DigiKey Part Number | 399-15832-2-ND - Tape & Reel (TR) 399-15832-1-ND - Cut Tape (CT) 399-15832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C682J5HACAUTO |
Description | CAP CER 6800PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C682J5HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.45800 | $24.58 |
| 50 | $1.83180 | $91.59 |
| 100 | $1.64100 | $164.10 |
| 500 | $1.31856 | $659.28 |
| 1,000 | $1.21892 | $1,218.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.06962 | $4,278.48 |
| 8,000 | $1.01414 | $8,113.12 |
| 12,000 | $0.98635 | $11,836.20 |
| 20,000 | $0.95556 | $19,111.20 |
| 28,000 | $0.93756 | $26,251.68 |
| 40,000 | $0.92024 | $36,809.60 |

