
C0603C682J3RACAUTO | |
---|---|
DigiKey Part Number | 399-C0603C682J3RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C682J3RACAUTOCT-ND - Cut Tape (CT) 399-C0603C682J3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C682J3RACAUTO |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C682J3RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.49800 | $14.98 |
50 | $1.09320 | $54.66 |
100 | $0.96730 | $96.73 |
500 | $0.75948 | $379.74 |
1,000 | $0.69495 | $694.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.46536 | $1,861.44 |
8,000 | $0.45267 | $3,621.36 |
12,000 | $0.45059 | $5,407.08 |
20,000 | $0.44821 | $8,964.20 |
28,000 | $0.44678 | $12,509.84 |