
C0603C681JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-14839-2-ND - Tape & Reel (TR) 399-14839-1-ND - Cut Tape (CT) 399-14839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C681JBGACAUTO |
Description | CAP CER 680PF 630V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 630V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C681JBGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.70200 | $17.02 |
| 50 | $1.24800 | $62.40 |
| 100 | $1.10830 | $110.83 |
| 500 | $0.87296 | $436.48 |
| 1,000 | $0.80028 | $800.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.69143 | $2,765.72 |
| 8,000 | $0.65099 | $5,207.92 |
| 12,000 | $0.63074 | $7,568.88 |
| 20,000 | $0.60830 | $12,166.00 |
| 28,000 | $0.59519 | $16,665.32 |
| 40,000 | $0.58257 | $23,302.80 |

