
C0603C681JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-11889-2-ND - Tape & Reel (TR) 399-11889-1-ND - Cut Tape (CT) 399-11889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C681JAGACAUTO |
Description | CAP CER 680PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C681JAGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.60300 | $16.03 |
| 50 | $1.17080 | $58.54 |
| 100 | $1.03760 | $103.76 |
| 500 | $0.81442 | $407.21 |
| 1,000 | $0.74561 | $745.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.64243 | $2,569.72 |
| 8,000 | $0.60412 | $4,832.96 |
| 12,000 | $0.58493 | $7,019.16 |
| 20,000 | $0.56366 | $11,273.20 |
| 28,000 | $0.55124 | $15,434.72 |
| 40,000 | $0.53928 | $21,571.20 |

