680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C681J5GALTU

DigiKey Part Number
399-C0603C681J5GALTUTR-ND - Tape & Reel (TR)
399-C0603C681J5GALTUCT-ND - Cut Tape (CT)
399-C0603C681J5GALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C681J5GALTU
Description
CAP CER 680PF 50V NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C681J5GALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,130
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.05500$20.55
50$1.52100$76.05
100$1.35650$135.65
500$1.07948$539.74
1,000$0.99398$993.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.86577$3,463.08
8,000$0.81815$6,545.20
12,000$0.79431$9,531.72
20,000$0.76788$15,357.60
28,000$0.75243$21,068.04
40,000$0.73756$29,502.40
Manufacturers Standard Package