
C0603C681J5GAC3190 | |
|---|---|
DigiKey Part Number | 399-C0603C681J5GAC3190TR-ND - Tape & Reel (TR) 399-C0603C681J5GAC3190CT-ND - Cut Tape (CT) 399-C0603C681J5GAC3190DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C681J5GAC3190 |
Description | CAP CER 680PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C681J5GAC3190 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C681J5GACAUTO | KEMET | 37,475 | 399-15986-1-ND | $1.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.56700 | $5.67 |
| 50 | $0.39460 | $19.73 |
| 100 | $0.34200 | $34.20 |
| 500 | $0.25404 | $127.02 |
| 1,000 | $0.22700 | $227.00 |
| 2,500 | $0.19853 | $496.33 |

