
C0603C680J2GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C680J2GACTUTR-ND - Tape & Reel (TR) 399-C0603C680J2GACTUCT-ND - Cut Tape (CT) 399-C0603C680J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C680J2GACTU |
Description | CAP CER 68PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C680J2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.47200 | $14.72 |
| 50 | $1.06880 | $53.44 |
| 100 | $0.94550 | $94.55 |
| 500 | $0.73878 | $369.39 |
| 1,000 | $0.67490 | $674.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.57929 | $2,317.16 |
| 8,000 | $0.54376 | $4,350.08 |
| 12,000 | $0.52598 | $6,311.76 |
| 20,000 | $0.50627 | $10,125.40 |
| 28,000 | $0.49475 | $13,853.00 |
| 40,000 | $0.48367 | $19,346.80 |

