
C0603C680J1GACAUTO | |
---|---|
DigiKey Part Number | 399-15907-2-ND - Tape & Reel (TR) 399-15907-1-ND - Cut Tape (CT) 399-15907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C680J1GACAUTO |
Description | CAP CER 68PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C680J1GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.50900 | $5.09 |
50 | $0.35480 | $17.74 |
100 | $0.30710 | $30.71 |
500 | $0.22662 | $113.31 |
1,000 | $0.20191 | $201.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.14275 | $571.00 |
8,000 | $0.13245 | $1,059.60 |
12,000 | $0.12734 | $1,528.08 |
20,000 | $0.12647 | $2,529.40 |
28,000 | $0.12165 | $3,406.20 |
40,000 | $0.12115 | $4,846.00 |
48,000 | $0.12091 | $5,803.68 |
96,000 | $0.11960 | $11,481.60 |
100,000 | $0.11924 | $11,924.00 |