
C0805C475K8PAC7210 | |
---|---|
DigiKey Part Number | 399-C0805C475K8PAC7210TR-ND - Tape & Reel (TR) 399-C0805C475K8PAC7210CT-ND - Cut Tape (CT) 399-C0805C475K8PAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C475K8PAC7210 |
Description | CAP CER 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C475K8PAC7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $0.92200 | $9.22 |
50 | $0.65860 | $32.93 |
100 | $0.57710 | $57.71 |
500 | $0.44024 | $220.12 |
1,000 | $0.39818 | $398.18 |
2,500 | $0.35381 | $884.52 |
5,000 | $0.32712 | $1,635.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.81411 | $8,141.10 |
20,000 | $0.77750 | $15,550.00 |
30,000 | $0.75916 | $22,774.80 |
50,000 | $0.73882 | $36,941.00 |
70,000 | $0.72694 | $50,885.80 |
100,000 | $0.71550 | $71,550.00 |