
C0603C680F3GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C680F3GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C680F3GACAUTOCT-ND - Cut Tape (CT) 399-C0603C680F3GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C680F3GACAUTO |
Description | CAP CER 0603 68PF 25V C0G 1% AUT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C680F3GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $5.02300 | $50.23 |
| 50 | $3.89040 | $194.52 |
| 100 | $3.54260 | $354.26 |
| 500 | $2.95448 | $1,477.24 |
| 1,000 | $2.77262 | $2,772.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.49977 | $9,999.08 |
| 8,000 | $2.39833 | $19,186.64 |
| 12,000 | $2.34751 | $28,170.12 |
| 20,000 | $2.29117 | $45,823.40 |
| 28,000 | $2.25823 | $63,230.44 |

