0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C621J3GACTU

DigiKey Part Number
399-C0603C621J3GACTUTR-ND - Tape & Reel (TR)
399-C0603C621J3GACTUCT-ND - Cut Tape (CT)
399-C0603C621J3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C621J3GACTU
Description
CAP CER 620PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
620 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C621J3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,862
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.72000$2.72
10$1.58900$15.89
50$1.16560$58.28
100$1.03480$103.48
500$0.84624$423.12
1,000$0.74582$745.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.64381$2,575.24
8,000$0.59012$4,720.96
12,000$0.57900$6,948.00
20,000$0.56591$11,318.20
28,000$0.55362$15,501.36
40,000$0.54180$21,672.00
48,000$0.53619$25,737.12
96,000$0.52599$50,495.04
Manufacturers Standard Package