
C0603C621F5GACTU | |
---|---|
DigiKey Part Number | 399-C0603C621F5GACTUTR-ND - Tape & Reel (TR) 399-C0603C621F5GACTUCT-ND - Cut Tape (CT) 399-C0603C621F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C621F5GACTU |
Description | CAP CER 620PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 620 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C621F5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.76000 | $10.76 |
10 | $6.44600 | $64.46 |
50 | $5.28780 | $264.39 |
100 | $4.68270 | $468.27 |
500 | $4.32292 | $2,161.46 |
1,000 | $4.08604 | $4,086.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.70505 | $14,820.20 |
8,000 | $3.58271 | $28,661.68 |
12,000 | $3.53217 | $42,386.04 |
20,000 | $3.45874 | $69,174.80 |