
C0402C270J5GAC7411 | |
|---|---|
DigiKey Part Number | 399-C0402C270J5GAC7411TR-ND - Tape & Reel (TR) 399-C0402C270J5GAC7411CT-ND - Cut Tape (CT) 399-C0402C270J5GAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C270J5GAC7411 |
Description | CAP CER 27PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C270J5GAC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.24700 | $2.47 |
| 50 | $0.16280 | $8.14 |
| 100 | $0.13810 | $13.81 |
| 500 | $0.09768 | $48.84 |
| 1,000 | $0.08534 | $85.34 |
| 2,500 | $0.07245 | $181.12 |
| 5,000 | $0.06469 | $323.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.04756 | $2,378.00 |
| 100,000 | $0.04424 | $4,424.00 |
| 150,000 | $0.04258 | $6,387.00 |
| 250,000 | $0.04074 | $10,185.00 |
| 350,000 | $0.03966 | $13,881.00 |
| 500,000 | $0.03863 | $19,315.00 |

