


C0603C563K1RACTU | |
---|---|
DigiKey Part Number | 399-C0603C563K1RACTUTR-ND - Tape & Reel (TR) 399-C0603C563K1RACTUCT-ND - Cut Tape (CT) 399-C0603C563K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C563K1RACTU |
Description | CAP CER 0.056UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.19900 | $11.99 |
50 | $0.86700 | $43.35 |
100 | $0.76440 | $76.44 |
500 | $0.59234 | $296.17 |
1,000 | $0.53913 | $539.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.45553 | $1,822.12 |
8,000 | $0.41718 | $3,337.44 |
12,000 | $0.41521 | $4,982.52 |
20,000 | $0.39882 | $7,976.40 |
28,000 | $0.37767 | $10,574.76 |
40,000 | $0.37644 | $15,057.60 |
48,000 | $0.37564 | $18,030.72 |
96,000 | $0.36094 | $34,650.24 |
100,000 | $0.36015 | $36,015.00 |