


C0603C562J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C562J5RACTUTR-ND - Tape & Reel (TR) 399-C0603C562J5RACTUCT-ND - Cut Tape (CT) 399-C0603C562J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C562J5RACTU |
Description | CAP CER 5600PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C562J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.25600 | $12.56 |
| 50 | $0.60860 | $30.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.70198 | $2,807.92 |
| 8,000 | $0.66172 | $5,293.76 |
| 12,000 | $0.64156 | $7,698.72 |
| 20,000 | $0.61921 | $12,384.20 |
| 28,000 | $0.60615 | $16,972.20 |
| 40,000 | $0.59359 | $23,743.60 |
| 48,000 | $0.58763 | $28,206.24 |
| 96,000 | $0.56758 | $54,487.68 |
| 100,000 | $0.56652 | $56,652.00 |

