0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C561K4RACTU

DigiKey Part Number
399-C0603C561K4RACTUTR-ND - Tape & Reel (TR)
399-C0603C561K4RACTUCT-ND - Cut Tape (CT)
399-C0603C561K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C561K4RACTU
Description
CAP CER 560PF 16V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
560 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C561K4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,814
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.28100$12.81
50$0.92460$46.23
100$0.72010$72.01
500$0.61386$306.93
1,000$0.55342$553.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.49422$1,976.88
8,000$0.43435$3,474.80
12,000$0.42378$5,085.36
20,000$0.42152$8,430.40
28,000$0.41167$11,526.76
40,000$0.41028$16,411.20
48,000$0.40567$19,472.16
96,000$0.39015$37,454.40
100,000$0.38932$38,932.00
Manufacturers Standard Package