
C0603C561JAGACTU | |
|---|---|
DigiKey Part Number | 399-C0603C561JAGACTUTR-ND - Tape & Reel (TR) 399-C0603C561JAGACTUCT-ND - Cut Tape (CT) 399-C0603C561JAGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C561JAGACTU |
Description | CAP CER 560PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C561JAGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.51300 | $15.13 |
| 50 | $1.10000 | $55.00 |
| 100 | $0.97420 | $97.42 |
| 500 | $0.76196 | $380.98 |
| 1,000 | $0.69653 | $696.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.59857 | $2,394.28 |
| 8,000 | $0.56219 | $4,497.52 |
| 12,000 | $0.54397 | $6,527.64 |
| 20,000 | $0.52378 | $10,475.60 |
| 28,000 | $0.51198 | $14,335.44 |
| 40,000 | $0.50063 | $20,025.20 |

