
C0603C561J5GACAUTO | |
---|---|
DigiKey Part Number | 399-15908-2-ND - Tape & Reel (TR) 399-15908-1-ND - Cut Tape (CT) 399-15908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C561J5GACAUTO |
Description | CAP CER 560PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C561J5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.06000 | $1.06 |
10 | $0.60500 | $6.05 |
50 | $0.42480 | $21.24 |
100 | $0.36920 | $36.92 |
500 | $0.27514 | $137.57 |
1,000 | $0.24630 | $246.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.17684 | $707.36 |
8,000 | $0.16633 | $1,330.64 |
12,000 | $0.15250 | $1,830.00 |
20,000 | $0.15149 | $3,029.80 |
28,000 | $0.13810 | $3,866.80 |
40,000 | $0.13754 | $5,501.60 |
48,000 | $0.13728 | $6,589.44 |
96,000 | $0.13635 | $13,089.60 |
100,000 | $0.13630 | $13,630.00 |