Direct

C0603C561F1GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C561F1GACAUTOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C561F1GACAUTO |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C561F1GACAUTO Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±1% | Package / Case 0603 (1608 Metric) |
Voltage - Rated | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FRNPO0BN561 | YAGEO | 0 | 13-AC0603FRNPO0BN561CT-ND | $1.40000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.46656 | $13,866.24 |


