
C0603C150J8HACTU | |
---|---|
DigiKey Part Number | 399-C0603C150J8HACTUTR-ND - Tape & Reel (TR) 399-C0603C150J8HACTUCT-ND - Cut Tape (CT) 399-C0603C150J8HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C150J8HACTU |
Description | CAP CER 15PF 10V X8R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 10V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C150J8HACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.27100 | $2.71 |
50 | $0.18060 | $9.03 |
100 | $0.15440 | $15.44 |
500 | $0.10986 | $54.93 |
1,000 | $0.09632 | $96.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.06343 | $253.72 |
8,000 | $0.05821 | $465.68 |
12,000 | $0.05779 | $693.48 |
20,000 | $0.05733 | $1,146.60 |
28,000 | $0.05272 | $1,476.16 |
40,000 | $0.05246 | $2,098.40 |
48,000 | $0.05233 | $2,511.84 |
96,000 | $0.05140 | $4,934.40 |
100,000 | $0.05121 | $5,121.00 |