
C0603C560F5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C560F5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C560F5GACAUTOCT-ND - Cut Tape (CT) 399-C0603C560F5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C560F5GACAUTO |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C560F5GACAUTO Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±1% | Package / Case 0603 (1608 Metric) |
Voltage - Rated | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FRNPO9BN560 | YAGEO | 7,722 | 13-AC0603FRNPO9BN560CT-ND | $3.04000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $5.02300 | $50.23 |
| 50 | $3.89040 | $194.52 |
| 100 | $3.54260 | $354.26 |
| 500 | $2.95448 | $1,477.24 |
| 1,000 | $2.77262 | $2,772.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.49977 | $9,999.08 |
| 8,000 | $2.39833 | $19,186.64 |
| 12,000 | $2.34751 | $28,170.12 |
| 20,000 | $2.29117 | $45,823.40 |
| 28,000 | $2.25823 | $63,230.44 |

