
C0603C560F5GAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C560F5GAC7411TR-ND - Tape & Reel (TR) 399-C0603C560F5GAC7411CT-ND - Cut Tape (CT) 399-C0603C560F5GAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C560F5GAC7411 |
Description | CAP CER 56PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C560F5GAC7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 10 | $4.94900 | $49.49 |
| 50 | $3.83120 | $191.56 |
| 100 | $3.48670 | $348.67 |
| 500 | $2.90598 | $1,452.99 |
| 1,000 | $2.72641 | $2,726.41 |
| 2,500 | $2.53673 | $6,341.82 |
| 5,000 | $2.42242 | $12,112.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $2.28113 | $34,216.95 |
| 30,000 | $2.21192 | $66,357.60 |

