0.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C508B1GACTU

DigiKey Part Number
399-C0603C508B1GACTUTR-ND - Tape & Reel (TR)
399-C0603C508B1GACTUCT-ND - Cut Tape (CT)
399-C0603C508B1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C508B1GACTU
Description
CAP CER 0.5PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C508B1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,651
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.84000$5.84
10$3.61700$36.17
50$2.75420$137.71
100$2.48950$248.95
500$2.04172$1,020.86
1,000$1.90344$1,903.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.69595$6,783.80
8,000$1.61883$12,950.64
12,000$1.58020$18,962.40
20,000$1.53738$30,747.60
28,000$1.51234$42,345.52
40,000$1.48825$59,530.00
Manufacturers Standard Package