
C0603C479D5GACTU | |
---|---|
DigiKey Part Number | 399-C0603C479D5GACTUTR-ND - Tape & Reel (TR) 399-C0603C479D5GACTUCT-ND - Cut Tape (CT) 399-C0603C479D5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C479D5GACTU |
Description | CAP CER 4.7PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C479D5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.09500 | $10.95 |
50 | $0.78860 | $39.43 |
100 | $0.69400 | $69.40 |
500 | $0.53476 | $267.38 |
1,000 | $0.48561 | $485.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.41214 | $1,648.56 |
8,000 | $0.36657 | $2,932.56 |
12,000 | $0.36051 | $4,326.12 |
20,000 | $0.35606 | $7,121.20 |
28,000 | $0.34722 | $9,722.16 |
40,000 | $0.33871 | $13,548.40 |
48,000 | $0.33468 | $16,064.64 |
96,000 | $0.32567 | $31,264.32 |