
C0603C475M9PACTU | |
|---|---|
DigiKey Part Number | 399-C0603C475M9PACTUTR-ND - Tape & Reel (TR) 399-C0603C475M9PACTUCT-ND - Cut Tape (CT) 399-C0603C475M9PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C475M9PACTU |
Description | CAP CER 4.7UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C475M9PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $3.95500 | $39.55 |
| 50 | $3.02380 | $151.19 |
| 100 | $2.73860 | $273.86 |
| 500 | $2.25648 | $1,128.24 |
| 1,000 | $2.10750 | $2,107.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.88396 | $7,535.84 |
| 8,000 | $1.80086 | $14,406.88 |
| 12,000 | $1.75924 | $21,110.88 |
| 20,000 | $1.71309 | $34,261.80 |
| 28,000 | $1.68612 | $47,211.36 |
| 40,000 | $1.66017 | $66,406.80 |

