0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C474K8PAC7411

DigiKey Part Number
399-C0603C474K8PAC7411TR-ND - Tape & Reel (TR)
399-C0603C474K8PAC7411CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603C474K8PAC7411
Description
CAP CER 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C474K8PAC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,890
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.57600$5.76
50$0.40000$20.00
100$0.34740$34.74
500$0.21782$108.91
1,000$0.17353$173.53
2,500$0.16645$416.12
5,000$0.16008$800.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.11428$1,714.20
30,000$0.11326$3,397.80
45,000$0.11273$5,072.85
75,000$0.11212$8,409.00
105,000$0.11176$11,734.80
150,000$0.11141$16,711.50
180,000$0.11124$20,023.20
Manufacturers Standard Package