
C0603C474K3RACTU | |
---|---|
DigiKey Part Number | 399-C0603C474K3RACTUTR-ND - Tape & Reel (TR) 399-C0603C474K3RACTUCT-ND - Cut Tape (CT) 399-C0603C474K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C474K3RACTU |
Description | CAP CER 0.47UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C474K3RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.22300 | $12.23 |
50 | $0.88520 | $44.26 |
100 | $0.78090 | $78.09 |
500 | $0.60532 | $302.66 |
1,000 | $0.55120 | $551.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.47025 | $1,881.00 |
8,000 | $0.44019 | $3,521.52 |
12,000 | $0.42515 | $5,101.80 |
20,000 | $0.40846 | $8,169.20 |
28,000 | $0.39872 | $11,164.16 |
40,000 | $0.38934 | $15,573.60 |
48,000 | $0.38490 | $18,475.20 |
96,000 | $0.36994 | $35,514.24 |
100,000 | $0.36914 | $36,914.00 |