
C0603C474K3RACAUTO | |
---|---|
DigiKey Part Number | 399-C0603C474K3RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C474K3RACAUTOCT-ND - Cut Tape (CT) 399-C0603C474K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C474K3RACAUTO |
Description | CAP CER 0.47UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.32500 | $13.25 |
50 | $0.96320 | $48.16 |
100 | $0.79270 | $79.27 |
500 | $0.66316 | $331.58 |
1,000 | $0.60505 | $605.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.51806 | $2,072.24 |
8,000 | $0.46127 | $3,690.16 |
12,000 | $0.44631 | $5,355.72 |
20,000 | $0.44394 | $8,878.80 |
28,000 | $0.42975 | $12,033.00 |
40,000 | $0.42839 | $17,135.60 |
48,000 | $0.42632 | $20,463.36 |
96,000 | $0.41024 | $39,383.04 |
100,000 | $0.40938 | $40,938.00 |