
C0603C475K7PACTU | |
---|---|
DigiKey Part Number | 399-C0603C475K7PACTUTR-ND - Tape & Reel (TR) 399-C0603C475K7PACTUCT-ND - Cut Tape (CT) 399-C0603C475K7PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C475K7PACTU |
Description | CAP CER 4.7UF 4V X5R 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 4V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C475K7PACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.95000 | $3.95 |
10 | $2.39600 | $23.96 |
50 | $1.78800 | $89.40 |
100 | $1.60280 | $160.28 |
500 | $1.28914 | $644.57 |
1,000 | $1.19241 | $1,192.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.04730 | $4,189.20 |
8,000 | $0.99339 | $7,947.12 |
12,000 | $0.96638 | $11,596.56 |
20,000 | $0.93645 | $18,729.00 |
28,000 | $0.91896 | $25,730.88 |
40,000 | $0.90212 | $36,084.80 |
48,000 | $0.89414 | $42,918.72 |