
C0603C473M1RACTU | |
---|---|
DigiKey Part Number | 399-C0603C473M1RACTUTR-ND - Tape & Reel (TR) 399-C0603C473M1RACTUCT-ND - Cut Tape (CT) 399-C0603C473M1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C473M1RACTU |
Description | CAP CER 0.047UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C473M1RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.88000 | $2.88 |
10 | $1.70400 | $17.04 |
50 | $1.25120 | $62.56 |
100 | $1.08910 | $108.91 |
500 | $0.87852 | $439.26 |
1,000 | $0.80624 | $806.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.64689 | $2,587.56 |
8,000 | $0.62444 | $4,995.52 |
12,000 | $0.60893 | $7,307.16 |
20,000 | $0.60591 | $12,118.20 |
28,000 | $0.59136 | $16,558.08 |
40,000 | $0.58961 | $23,584.40 |
48,000 | $0.58387 | $28,025.76 |
96,000 | $0.56385 | $54,129.60 |
100,000 | $0.56279 | $56,279.00 |